Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC45SL3DD151JYNN | |
|---|---|
DigiKey Part Number | 445-2812-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD151JYNN |
Description | CAP CER 150PF 2KV SL RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD151JYNN Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD151JYGNA | TDK | 61 | 445-CC45SL3DD151JYGNA-ND | 0,35000 € | Parametric Equivalent |
| CC45SL3DD151JYNNA | TDK | 3.896 | 445-181671-ND | 0,35000 € | Parametric Equivalent |
| CC45SL3DD151JYVNA | TDK | 0 | CC45SL3DD151JYVNA-ND | 0,09975 € | Parametric Equivalent |



