Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CC45SL3AD680JYNN | |
|---|---|
DigiKey Part Number | 445-2783-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD680JYNN |
Description | CAP CER 68PF 1KV SL RADIAL |
Customer Reference | |
Detailed Description | 68 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD680JYNN Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.217" Dia (5.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.374" (9.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD680JYGNA | TDK | 183 | 445-CC45SL3DD680JYGNA-ND | 0,28000 € | Similar |
| CC45SL3DD680JYNNA | TDK | 0 | CC45SL3DD680JYNNA-ND | 0,07515 € | Similar |
| CC45SL3DD680JYVNA | TDK | 1.116 | 445-CC45SL3DD680JYVNACT-ND | 0,29000 € | Similar |
| CC45SL3AD680JYGNA | TDK | 335 | 445-CC45SL3AD680JYGNA-ND | 0,28000 € | Parametric Equivalent |
| CC45SL3AD680JYNNA | TDK | 773 | 445-15978-ND | 0,28000 € | Parametric Equivalent |








