
CC45SL3DD680JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3DD680JYVNACT-ND - Cut Tape (CT) 445-CC45SL3DD680JYVNATB-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD680JYVNA |
Description | CAP CER 68PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD680JYVNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Cut Tape (CT) Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12400 € | 6,20 € |
| 100 | 0,10990 € | 10,99 € |
| 500 | 0,08638 € | 43,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07686 € | 76,86 € |
| 2.000 | 0,07107 € | 142,14 € |
| 3.000 | 0,06816 € | 204,48 € |
| 5.000 | 0,06495 € | 324,75 € |
| 7.000 | 0,06307 € | 441,49 € |
| 10.000 | 0,06126 € | 612,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

