
CC45SL3AD181JYNNA | |
|---|---|
DigiKey Part Number | 445-180982-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD181JYNNA |
Description | CAP CER 180PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD181JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD181JYGNA | TDK | 870 | 445-CC45SL3DD181JYGNA-ND | 0,33000 € | Upgrade |
| CC45SL3AD181JYVNA | TDK | 543 | 445-CC45SL3AD181JYVNA-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08588 € | 42,94 € |
| 1.000 | 0,07869 € | 78,69 € |
| 3.000 | 0,06984 € | 209,52 € |
| 5.000 | 0,06656 € | 332,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

