Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



CC45SL3AD121JYNN | |
|---|---|
DigiKey Part Number | 445-2786-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD121JYNN |
Description | CAP CER 120PF 1KV SL RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD121JYNN Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD121JYGNA | TDK | 363 | 445-181670-ND | 0,35000 € | Similar |
| CC45SL3DD121JYNNA | TDK | 0 | CC45SL3DD121JYNNA-ND | 0,10070 € | Similar |
| CC45SL3DD121JYVNA | TDK | 0 | CC45SL3DD121JYVNA-ND | 0,10070 € | Similar |
| CC45SL3AD121JYGNA | TDK | 0 | CC45SL3AD121JYGNA-ND | 0,07698 € | Parametric Equivalent |
| CC45SL3AD121JYNNA | TDK | 416 | 445-174358-ND | 0,28000 € | Parametric Equivalent |







