Parametric Equivalent
Parametric Equivalent
Similar

CC45SL3DD121JYNNA | |
|---|---|
DigiKey Part Number | CC45SL3DD121JYNNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD121JYNNA |
Description | CAP CER 120PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD121JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3DD121JYGNA | TDK | 363 | 445-181670-ND | 0,35000 € | Parametric Equivalent |
| CC45SL3DD121JYVNA | TDK | 0 | CC45SL3DD121JYVNA-ND | 0,10150 € | Parametric Equivalent |
| S121J39SL0P6TK5R | Vishay Beyschlag/Draloric/BC Components | 0 | S121J39SL0P6TK5R-ND | 0,10719 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10150 € | 101,50 € |
| Unit Price without VAT: | 0,10150 € |
|---|---|
| Unit Price with VAT: | 0,12079 € |



