Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C5750X7S3D103M250KA | |
|---|---|
DigiKey Part Number | 445-13414-2-ND - Tape & Reel (TR) 445-13414-1-ND - Cut Tape (CT) 445-13414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3D103M250KA |
Description | CAP CER 10000PF 2KV X7S 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3D103M250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,54500 € | 15,45 € |
| 50 | 1,26480 € | 63,24 € |
| 100 | 1,17810 € | 117,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00212 € | 501,06 € |
| 1.000 | 0,95805 € | 958,05 € |
| 1.500 | 0,93598 € | 1.403,97 € |
| 2.500 | 0,91151 € | 2.278,78 € |
| 3.500 | 0,89720 € | 3.140,20 € |
| 5.000 | 0,88344 € | 4.417,20 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |






