
2220GC103MAT1A | |
|---|---|
DigiKey Part Number | 478-4739-2-ND - Tape & Reel (TR) 478-4739-1-ND - Cut Tape (CT) 478-4739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220GC103MAT1A |
Description | CAP CER 10000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220GC103MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,26500 € | 12,65 € |
| 50 | 1,02600 € | 51,30 € |
| 100 | 0,95220 € | 95,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83942 € | 419,71 € |
| 1.000 | 0,80034 € | 800,34 € |
| 1.500 | 0,78077 € | 1.171,15 € |
| 2.500 | 0,75907 € | 1.897,67 € |
| 3.500 | 0,74639 € | 2.612,36 € |
| 5.000 | 0,73418 € | 3.670,90 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

