10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)

C5750X7S2A106K230KB

DigiKey Part Number
445-C5750X7S2A106K230KBTR-ND - Tape & Reel (TR)
445-C5750X7S2A106K230KBCT-ND - Cut Tape (CT)
445-C5750X7S2A106K230KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7S2A106K230KB
Description
CAP CER 10UF 100V X7S 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7S2A106K230KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA9N3X7S2A106K230KBTDK45.778445-CGA9N3X7S2A106K230KBCT-ND2,10000 €Parametric Equivalent
CGA9N3X7S2A106K230KETDK51.312445-8768-1-ND2,89000 €Parametric Equivalent
In-Stock: 137
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,32400 €13,24 €
501,07640 €53,82 €
1000,99970 €99,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,84514 €422,57 €
1.0000,80614 €806,14 €
1.5000,78661 €1.179,91 €
2.5000,76496 €1.912,40 €
3.5000,75229 €2.633,01 €
5.0000,74012 €3.700,60 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €