


CGA9N3X7S2A106K230KB | |
|---|---|
DigiKey Part Number | 445-CGA9N3X7S2A106K230KBTR-ND - Tape & Reel (TR) 445-CGA9N3X7S2A106K230KBCT-ND - Cut Tape (CT) 445-CGA9N3X7S2A106K230KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9N3X7S2A106K230KB |
Description | CAP CER 10UF 100V X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9N3X7S2A106K230KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,43900 € | 14,39 € |
| 50 | 1,17340 € | 58,67 € |
| 100 | 1,09150 € | 109,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92576 € | 462,88 € |
| 1.000 | 0,88411 € | 884,11 € |
| 1.500 | 0,86325 € | 1.294,88 € |
| 2.500 | 0,84012 € | 2.100,30 € |
| 3.500 | 0,82659 € | 2.893,07 € |
| 5.000 | 0,81358 € | 4.067,90 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |



