

C5750JB2A684M160KA | |
|---|---|
DigiKey Part Number | 445-11995-2-ND - Tape & Reel (TR) 445-11995-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C5750JB2A684M160KA |
Description | CAP CER 0.68UF 100V JB 2220 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor JB 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750JB2A684M160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750JB2A684K160KA | TDK | 462 | 445-11994-1-ND | 1,24000 € | Upgrade |
| C5750JB2E684M230KA | TDK | 488 | 445-12003-1-ND | 1,33000 € | Upgrade |
| C5750X5R2E684M230KA | TDK | 342 | 445-13398-1-ND | 1,10000 € | Similar |
| C5750X7R2A684K160KM | TDK | 2.000 | 445-6124-1-ND | 1,43000 € | Similar |
| C5750X7R2A684M160KA | TDK | 767 | 445-13407-1-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,82400 € | 8,24 € |
| 100 | 0,59110 € | 59,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45672 € | 456,72 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

