0.68 µF ±20% 250V Ceramic Capacitor JB 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 250V Ceramic Capacitor JB 2220 (5750 Metric)

C5750JB2E684M230KA

DigiKey Part Number
445-12003-2-ND - Tape & Reel (TR)
445-12003-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C5750JB2E684M230KA
Description
CAP CER 0.68UF 250V JB 2220
Customer Reference
Detailed Description
0.68 µF ±20% 250V Ceramic Capacitor JB 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750JB2E684M230KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C5750X5R2E684M230KATDK342445-13398-1-ND1,10000 €Similar
C5750X7R2E684K230KATDK538445-4530-1-ND1,22000 €Similar
C5750X7R2E684K230KMTDK570445-6129-1-ND1,15000 €Similar
C5750X7T2W684K200KATDK1.851445-7776-1-ND2,52000 €Similar
C5750X7T2W684M200KATDK238445-13422-1-ND2,52000 €Similar
In-Stock: 488
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,88600 €8,86 €
1000,63740 €63,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,52936 €264,68 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €