Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C5750CH2A154K230KA | |
|---|---|
DigiKey Part Number | 445-15504-2-ND - Tape & Reel (TR) 445-15504-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C5750CH2A154K230KA |
Description | CAP CER 0.15UF 100V CH 2220 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor CH 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750CH2A154K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750C0G2A154J230KA | TDK | 0 | 445-15497-1-ND | 2,01000 € | Similar |
| C5750C0G2E154J230KN | TDK | 11 | 445-15499-1-ND | 2,24000 € | Similar |
| C5750C0G2E154K230KN | TDK | 479 | 445-15500-1-ND | 2,20000 € | Similar |
| C5750JB2J154K160KA | TDK | 2.000 | 445-12004-2-ND | 0,34344 € | Similar |
| C5750NP02A154J230KA | TDK | 0 | 445-15509-1-ND | 2,24000 € | Similar |




