Direct
Upgrade
Upgrade
Parametric Equivalent
Direct


C5750NP02A154J230KA | |
|---|---|
DigiKey Part Number | 445-15509-2-ND - Tape & Reel (TR) 445-15509-1-ND - Cut Tape (CT) 445-15509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750NP02A154J230KA |
Description | CAP CER 0.15UF 100V NP0 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750NP02A154J230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,55600 € | 15,56 € |
| 50 | 1,27380 € | 63,69 € |
| 100 | 1,18670 € | 118,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00972 € | 504,86 € |
| 1.000 | 0,96542 € | 965,42 € |
| 1.500 | 0,94323 € | 1.414,85 € |
| 2.500 | 0,91864 € | 2.296,60 € |
| 3.500 | 0,90425 € | 3.164,88 € |
| 5.000 | 0,89041 € | 4.452,05 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |




