

C4532X7R2A105M230KA | |
|---|---|
DigiKey Part Number | 445-1411-2-ND - Tape & Reel (TR) 445-1411-1-ND - Cut Tape (CT) 445-1411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2A105M230KA |
Description | CAP CER 1UF 100V X7R 1812 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2A105M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R2A105K230KA | TDK | 8.306 | 445-1438-1-ND | 0,82000 € | Upgrade |
| C4532X7T2E105K250KA | TDK | 15.199 | 445-7769-1-ND | 1,10000 € | Similar |
| C4532X7T2E105M250KA | TDK | 8.312 | 445-13454-1-ND | 1,10000 € | Similar |
| 18121C105MAT2A | KYOCERA AVX | 6.261 | 478-KGM43FR72A105MVCT-ND | 1,41000 € | Direct |
| C1812C105M1RACTU | KEMET | 0 | 399-C1812C105M1RACTUTR-ND | 0,96166 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52800 € | 5,28 € |
| 50 | 0,40960 € | 20,48 € |
| 100 | 0,37310 € | 37,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30252 € | 151,26 € |
| 1.000 | 0,28399 € | 283,99 € |
| 1.500 | 0,27471 € | 412,06 € |
| 2.500 | 0,26444 € | 661,10 € |
| 3.500 | 0,25843 € | 904,50 € |
| 5.000 | 0,25265 € | 1.263,25 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

