


18121C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR72A105MVTR-ND - Tape & Reel (TR) 478-KGM43FR72A105MVCT-ND - Cut Tape (CT) 478-KGM43FR72A105MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C105MAT2A |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93700 € | 9,37 € |
| 50 | 0,74920 € | 37,46 € |
| 100 | 0,69110 € | 69,11 € |
| 500 | 0,59294 € | 296,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56257 € | 562,57 € |
| 2.000 | 0,53757 € | 1.075,14 € |
| 3.000 | 0,52505 € | 1.575,15 € |
| 5.000 | 0,51117 € | 2.555,85 € |
| 7.000 | 0,50305 € | 3.521,35 € |
| 10.000 | 0,49524 € | 4.952,40 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

