Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C4532X7R2A105M/3 | |
|---|---|
DigiKey Part Number | C4532X7R2A105M/3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4532X7R2A105M/3 |
Description | CAP CER 1UF 100V X7R 1812 |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2A105M/3 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R2A105K230KA | TDK | 6.306 | 445-1438-1-ND | 0,82000 € | Upgrade |
| 18121C105MAT2A | KYOCERA AVX | 6.261 | 478-KGM43FR72A105MVCT-ND | 1,41000 € | Direct |
| C1812C105M1RACTU | KEMET | 0 | 399-C1812C105M1RACTUTR-ND | 0,96166 € | Direct |
| HMK432B7105MM-T | Taiyo Yuden | 0 | HMK432B7105MM-T-ND | 0,36884 € | Direct |
| 18121C105KAT2A | KYOCERA AVX | 7.889 | 478-KGM43FR72A105KVCT-ND | 0,91000 € | Upgrade |







