22 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)

C4532X7R1C226M230KB

DigiKey Part Number
445-1442-2-ND - Tape & Reel (TR)
445-1442-1-ND - Cut Tape (CT)
445-1442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R1C226M230KB
Description
CAP CER 22UF 16V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R1C226M230KB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532X7R1C226M200KCTDK3.295445-7741-1-ND1,07000 €Direct
CGA8N3X7R1C226M230KBTDK1.581445-7911-1-ND1,15000 €Parametric Equivalent
In-Stock: 2.726
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,66900 €6,69 €
500,52540 €26,27 €
1000,48110 €48,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,39450 €197,25 €
1.0000,37195 €371,95 €
1.5000,36067 €541,00 €
2.5000,34816 €870,40 €
3.5000,34084 €1.192,94 €
5.0000,33381 €1.669,05 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €