

CGA8N3X7R1C226M230KB | |
|---|---|
DigiKey Part Number | 445-7911-2-ND - Tape & Reel (TR) 445-7911-1-ND - Cut Tape (CT) 445-7911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N3X7R1C226M230KB |
Description | CAP CER 22UF 16V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N3X7R1C226M230KB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,59360 € | 29,68 € |
| 100 | 0,54490 € | 54,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44930 € | 224,65 € |
| 1.000 | 0,42452 € | 424,52 € |
| 1.500 | 0,41211 € | 618,16 € |
| 2.500 | 0,39836 € | 995,90 € |
| 3.500 | 0,39032 € | 1.366,12 € |
| 5.000 | 0,38259 € | 1.912,95 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

