Direct
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C4532X5R2E474K230KA | |
|---|---|
DigiKey Part Number | 445-13436-2-ND - Tape & Reel (TR) 445-13436-1-ND - Cut Tape (CT) 445-13436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R2E474K230KA |
Description | CAP CER 0.47UF 250V X5R 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R2E474K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R2E474K230KA | TDK | 102.280 | 445-2299-1-ND | 0,66000 € | Direct |
| C4532X7T2W474K230KA | TDK | 80.903 | 445-7771-1-ND | 1,10000 € | Similar |
| 1812J2500474JXT | Knowles Syfer | 0 | 1812J2500474JXT-ND | 1,17820 € | Upgrade |
| 1812J2500474KXT | Knowles Syfer | 0 | 1812J2500474KXT-ND | 1,17820 € | Upgrade |
| 1812PC474KAT1A | KYOCERA AVX | 9.954 | 478-3988-1-ND | 0,53000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,34460 € | 17,23 € |
| 100 | 0,31270 € | 31,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25146 € | 125,73 € |
| 1.000 | 0,23530 € | 235,30 € |
| 1.500 | 0,22721 € | 340,81 € |
| 2.500 | 0,21824 € | 545,60 € |
| 3.500 | 0,21300 € | 745,50 € |
| 5.000 | 0,20796 € | 1.039,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |







