Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C1812C474KARACTU | |
|---|---|
DigiKey Part Number | 399-C1812C474KARACTUTR-ND - Tape & Reel (TR) 399-C1812C474KARACTUCT-ND - Cut Tape (CT) 399-C1812C474KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C474KARACTU |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C474KARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C474JARACTU | KEMET | 873 | 399-4683-1-ND | 1,29000 € | Upgrade |
| 1812J2500474KXT | Knowles Syfer | 0 | 1812J2500474KXT-ND | 1,17820 € | Direct |
| 1812PC474KAT1A | KYOCERA AVX | 9.954 | 478-3988-1-ND | 0,53000 € | Direct |
| 1812PC474KAT2A | KYOCERA AVX | 6.377 | 478-10710-1-ND | 0,48000 € | Direct |
| CC1812KKX7RYBB474 | YAGEO | 4.460 | 311-3409-1-ND | 0,79000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68300 € | 6,83 € |
| 50 | 0,53740 € | 26,87 € |
| 100 | 0,49230 € | 49,23 € |
| 500 | 0,41606 € | 208,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39250 € | 392,50 € |
| 2.000 | 0,37310 € | 746,20 € |
| 3.000 | 0,36339 € | 1.090,17 € |
| 5.000 | 0,35262 € | 1.763,10 € |
| 7.000 | 0,34632 € | 2.424,24 € |
| 10.000 | 0,34026 € | 3.402,60 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |









