


GRM43DR72E474KW01L | |
|---|---|
DigiKey Part Number | 490-3549-2-ND - Tape & Reel (TR) 490-3549-1-ND - Cut Tape (CT) 490-3549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72E474KW01L |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72E474KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812PC474KAT1A | KYOCERA AVX | 9.954 | 478-3988-1-ND | 0,53000 € | Direct |
| C1812C474JARACTU | KEMET | 873 | 399-4683-1-ND | 1,29000 € | Upgrade |
| 1812VC474KAT2A | KYOCERA AVX | 0 | 1812VC474KAT2A-ND | 1,16582 € | Similar |
| C4532X7R2E474K230KA | TDK | 100.238 | 445-2299-1-ND | 0,66000 € | Similar |
| QMK432B7474KM-T | Taiyo Yuden | 304 | 587-1401-1-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61600 € | 6,16 € |
| 50 | 0,48200 € | 24,10 € |
| 100 | 0,44050 € | 44,05 € |
| 500 | 0,37052 € | 185,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33874 € | 338,74 € |
| 2.000 | 0,32143 € | 642,86 € |
| 3.000 | 0,31276 € | 938,28 € |
| 5.000 | 0,30315 € | 1.515,75 € |
| 7.000 | 0,29753 € | 2.082,71 € |
| 10.000 | 0,29213 € | 2.921,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

