Direct
Similar
Direct
Upgrade


C4532NP01H154J250KA | |
|---|---|
DigiKey Part Number | 445-13424-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C4532NP01H154J250KA |
Description | CAP CER 0.15UF 50V NP0 1812 |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532NP01H154J250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G1H154J250KA | TDK | 12.377 | 445-2708-1-ND | 1,10000 € | Direct |
| C5750NP02A154J230KA | TDK | 0 | 445-15509-1-ND | 2,24000 € | Similar |
| C1812C154J5GACTU | KEMET | 2.473 | 399-C1812C154J5GACTUCT-ND | 2,05000 € | Direct |
| C1812C154J1GACTU | KEMET | 170 | 399-C1812C154J1GACTUCT-ND | 2,12000 € | Upgrade |




