

C4532JB2J104M230KA | |
|---|---|
DigiKey Part Number | 445-11970-2-ND - Tape & Reel (TR) 445-11970-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4532JB2J104M230KA |
Description | CAP CER 0.1UF 630V JB 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 630V Ceramic Capacitor JB 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532JB2J104M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X5R2J104K230KA | TDK | 1.703 | 445-13438-1-ND | 0,69000 € | Similar |
| C4532X5R2J104M230KA | TDK | 278 | 445-13439-1-ND | 0,69000 € | Similar |
| C4532X7R2J104K230KA | TDK | 1.586 | 445-2300-1-ND | 0,63000 € | Similar |
| C4532X7R2J104K230KM | TDK | 420 | 445-6116-1-ND | 0,74000 € | Similar |
| C4532X7R2J104M230KA | TDK | 1.841 | 445-4519-1-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,27440 € | 13,72 € |
| 100 | 0,24780 € | 24,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20268 € | 101,34 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

