

C4532X5R2J104K230KA | |
|---|---|
DigiKey Part Number | 445-13438-2-ND - Tape & Reel (TR) 445-13438-1-ND - Cut Tape (CT) 445-13438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R2J104K230KA |
Description | CAP CER 0.1UF 630V X5R 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R2J104K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R2J104K230KA | TDK | 13.871 | 445-2300-1-ND | 0,63000 € | Direct |
| C4532X7R2J104K230KM | TDK | 480 | 445-6116-1-ND | 0,73000 € | Upgrade |
| 1812CC104JAT1A | KYOCERA AVX | 0 | 1812CC104JAT1A-ND | 0,58140 € | Upgrade |
| 1812CC104KAT1A | KYOCERA AVX | 1.781 | 478-4009-1-ND | 0,59000 € | Upgrade |
| 1812CC104KAT2A | KYOCERA AVX | 1.775 | 478-KGM43FR72J104KVCT-ND | 0,59000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33300 € | 16,65 € |
| 100 | 0,30200 € | 30,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24240 € | 121,20 € |
| 1.000 | 0,22668 € | 226,68 € |
| 1.500 | 0,21880 € | 328,20 € |
| 2.500 | 0,21007 € | 525,18 € |
| 3.500 | 0,20497 € | 717,40 € |
| 5.000 | 0,20006 € | 1.000,30 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

