0.022 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2E223K160KA

DigiKey Part Number
445-14973-2-ND - Tape & Reel (TR)
445-14973-1-ND - Cut Tape (CT)
445-14973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2E223K160KA
Description
CAP CER 0.022UF 250V C0G 1812
Customer Reference
Detailed Description
0.022 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2E223K160KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532C0G2E223J160KATDK282445-2357-1-ND1,44000 €Direct
C4532C0G2J223J320KATDK1.972445-2362-1-ND1,89000 €Upgrade
C4532C0G2J223K320KATDK500445-14978-1-ND1,89000 €Upgrade
C1812C223JAGACTUKEMET1.468399-C1812C223JAGACTUCT-ND2,12000 €Upgrade
1812B223K251NTKnowles Novacap2.1611763-1127-1-ND10,56000 €Similar
In-Stock: 146
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,71000 €1,71 €
101,15000 €11,50 €
500,92820 €46,41 €
1000,85980 €85,98 €
5000,74408 €372,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68800 €688,00 €
2.0000,65935 €1.318,70 €
3.0000,64499 €1.934,97 €
5.0000,62908 €3.145,40 €
7.0000,61978 €4.338,46 €
10.0000,61083 €6.108,30 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,03490 €