0.022 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2J223K320KA

DigiKey Part Number
445-14978-2-ND - Tape & Reel (TR)
445-14978-1-ND - Cut Tape (CT)
445-14978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2J223K320KA
Description
CAP CER 0.022UF 630V C0G 1812
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2J223K320KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.138" (3.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,28200 €12,82 €
501,04020 €52,01 €
1000,96570 €96,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,81558 €407,79 €
1.0000,77765 €777,65 €
1.5000,75865 €1.137,98 €
2.5000,73758 €1.843,95 €
3.5000,72527 €2.538,44 €
5.0000,71342 €3.567,10 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €