Similar
Similar
Similar
Similar
Similar
Similar
Similar


C4520JB3A471K130KA | |
|---|---|
DigiKey Part Number | 445-11901-2-ND - Tape & Reel (TR) 445-11901-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4520JB3A471K130KA |
Description | CAP CER 470PF 1KV JB 1808 |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor JB 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520JB3A471K130KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4520X7R3A471K130KA | TDK | 1.980 | 445-2383-1-ND | 0,59000 € | Similar |
| C4520X7R3D471K130KA | TDK | 14.789 | 445-2385-1-ND | 0,55000 € | Similar |
| 1808GC471KAT1A | KYOCERA AVX | 3.934 | 478-4005-1-ND | 1,12000 € | Similar |
| C1808C471KGRACTU | KEMET | 680 | 399-15619-1-ND | 1,56000 € | Similar |
| C1808C471KHRACTU | KEMET | 745 | 399-C1808C471KHRACTUCT-ND | 1,71000 € | Similar |





