470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1808C471KGRACTU

DigiKey Part Number
399-15619-2-ND - Tape & Reel (TR)
399-15619-1-ND - Cut Tape (CT)
399-15619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1808C471KGRACTU
Description
CAP CER 470PF 2KV X7R 1808
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1808C471KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 $1,84 $
101,23200 $12,32 $
500,99000 $49,50 $
1000,91520 $91,52 $
5000,78880 $394,40 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74968 $749,68 $
2.0000,71747 $1.434,94 $
3.0000,70132 $2.103,96 $
5.0000,68344 $3.417,20 $
7.0000,67298 $4.710,86 $
10.0000,66292 $6.629,20 $
Manufacturers Standard Package
Unit Price without VAT:1,84000 $
Unit Price with VAT:2,18960 $