Direct
Upgrade


C4520CH3F560K200KA | |
|---|---|
DigiKey Part Number | 445-11896-2-ND - Tape & Reel (TR) 445-11896-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C4520CH3F560K200KA |
Description | CAP CER 56PF 3KV CH 1808 |
Customer Reference | |
Detailed Description | 56 pF ±10% 3000V (3kV) Ceramic Capacitor CH 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520CH3F560K200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM42A7U3F560JW31L | Murata Electronics | 5.163 | 490-4306-1-ND | 0,60000 € | Direct |
| C1808C560JHGACTU | KEMET | 136 | 399-15620-1-ND | 1,91000 € | Upgrade |



