


GRM42A7U3F560JW31L | |
|---|---|
DigiKey Part Number | 490-4306-2-ND - Tape & Reel (TR) 490-4306-1-ND - Cut Tape (CT) 490-4306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM42A7U3F560JW31L |
Description | CAP CER 56PF 3.15KV U2J 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 3150V (3.15kV) Ceramic Capacitor U2J 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM42A7U3F560JW31L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37900 € | 3,79 € |
| 50 | 0,28860 € | 14,43 € |
| 100 | 0,26100 € | 26,10 € |
| 500 | 0,21420 € | 107,10 € |
| 1.000 | 0,19973 € | 199,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17669 € | 530,07 € |
| 6.000 | 0,16820 € | 1.009,20 € |
| 9.000 | 0,16395 € | 1.475,55 € |
| 15.000 | 0,15923 € | 2.388,45 € |
| 21.000 | 0,15648 € | 3.286,08 € |
| 30.000 | 0,15383 € | 4.614,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

