Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3225JB2E224K200AA | |
|---|---|
DigiKey Part Number | 445-11880-2-ND - Tape & Reel (TR) 445-11880-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB2E224K200AA |
Description | CAP CER 0.22UF 250V JB 1210 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB2E224K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2E224K200AA | TDK | 359.595 | 445-2296-1-ND | 0,38000 € | Similar |
| C3225X7R2E224K200AM | TDK | 1.619 | 445-6101-1-ND | 0,53000 € | Similar |
| C3225X7T2W224K200AA | TDK | 107.776 | 445-7765-1-ND | 0,55000 € | Similar |
| 1210J2500224JXT | Knowles Syfer | 0 | 1210J2500224JXT-ND | 0,51690 € | Similar |
| 1210J2500224KXT | Knowles Syfer | 0 | 1210J2500224KXT-ND | 0,40494 € | Similar |






