

C3225X7R2E224K200AM | |
|---|---|
DigiKey Part Number | 445-6101-2-ND - Tape & Reel (TR) 445-6101-1-ND - Cut Tape (CT) 445-6101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2E224K200AM |
Description | CAP CER 0.22UF 250V X7R 1210 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2E224K200AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2E224K200AE | TDK | 487 | 445-8910-1-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32700 € | 3,27 € |
| 50 | 0,24740 € | 12,37 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,18164 € | 90,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16403 € | 164,03 € |
| 2.000 | 0,15382 € | 307,64 € |
| 3.000 | 0,14870 € | 446,10 € |
| 5.000 | 0,14303 € | 715,15 € |
| 7.000 | 0,13972 € | 978,04 € |
| 10.000 | 0,13653 € | 1.365,30 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

