C3225JB2E154M200AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 1.261
Unit Price: 0,38000 €
Datasheet

Similar


TDK
In Stock: 1.997
Unit Price: 0,41000 €
Datasheet

Similar


TDK
In Stock: 20.115
Unit Price: 0,64000 €
Datasheet

Similar


TDK
In Stock: 2.530
Unit Price: 0,56000 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,43732 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,34284 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,33937 €
Datasheet

Similar


KEMET
In Stock: 7.472
Unit Price: 0,47000 €
Datasheet

Similar


KEMET
In Stock: 8.447
Unit Price: 0,54000 €
Datasheet
0.15 µF ±20% 250V Ceramic Capacitor JB 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±20% 250V Ceramic Capacitor JB 1210 (3225 Metric)

C3225JB2E154M200AA

DigiKey Part Number
445-11879-2-ND - Tape & Reel (TR)
445-11879-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3225JB2E154M200AA
Description
CAP CER 0.15UF 250V JB 1210
Customer Reference
Detailed Description
0.15 µF ±20% 250V Ceramic Capacitor JB 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225JB2E154M200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes