Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3225JB2A105K200AA | |
|---|---|
DigiKey Part Number | 445-11864-2-ND - Tape & Reel (TR) 445-11864-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225JB2A105K200AA |
Description | CAP CER 1UF 100V JB 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor JB 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225JB2A105K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A105K200AA | TDK | 38.651 | 445-2294-1-ND | 0,52000 € | Similar |
| C3225X7R2A105K200AM | TDK | 6.428 | 445-7087-1-ND | 0,55000 € | Similar |
| 12101C105KAT4A | KYOCERA AVX | 13.692 | 478-KGM32LR72A105KLCT-ND | 0,48000 € | Similar |
| C1210C105J1RACTU | KEMET | 2.589 | 399-14720-1-ND | 1,73000 € | Similar |
| C1210C105K1RACTU | KEMET | 50.379 | 399-C1210C105K1RACTUCT-ND | 0,65000 € | Similar |










