Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C3216X7T2J103M085AC | |
|---|---|
DigiKey Part Number | 445-14829-2-ND - Tape & Reel (TR) 445-14829-1-ND - Cut Tape (CT) 445-14829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2J103M085AC |
Description | CAP CER 10000PF 630V X7T 1206 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2J103M085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2J103K115AA | TDK | 684 | 445-2291-1-ND | 0,21000 € | Upgrade |
| C3216X7R2J103M115AA | TDK | 5.017 | 445-4487-1-ND | 0,21000 € | Upgrade |
| C3216X7T2J103K085AC | TDK | 3.150 | 445-7759-1-ND | 0,41000 € | Upgrade |
| C3216C0G2J103J160AA | TDK | 3.044 | 445-14625-1-ND | 0,42000 € | Similar |
| C3216C0G2J103K160AA | TDK | 983 | 445-14626-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27000 € | 2,70 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18170 € | 18,17 € |
| 500 | 0,14648 € | 73,24 € |
| 1.000 | 0,13560 € | 135,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11590 € | 463,60 € |
| 8.000 | 0,11001 € | 880,08 € |
| 12.000 | 0,10706 € | 1.284,72 € |
| 20.000 | 0,10380 € | 2.076,00 € |
| 28.000 | 0,10189 € | 2.852,92 € |
| 40.000 | 0,10005 € | 4.002,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |






