
GRM31AR72J103KW01D | |
|---|---|
DigiKey Part Number | 490-16627-2-ND - Tape & Reel (TR) 490-16627-1-ND - Cut Tape (CT) 490-16627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31AR72J103KW01D |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31AR72J103KW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09650 € | 9,65 € |
| 500 | 0,07526 € | 37,63 € |
| 1.000 | 0,06872 € | 68,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05623 € | 224,92 € |
| 8.000 | 0,05274 € | 421,92 € |
| 12.000 | 0,05099 € | 611,88 € |
| 20.000 | 0,04906 € | 981,20 € |
| 28.000 | 0,04792 € | 1.341,76 € |
| 40.000 | 0,04684 € | 1.873,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

