Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB2E473K160AA | |
|---|---|
DigiKey Part Number | 445-11776-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216JB2E473K160AA |
Description | CAP CER 0.047UF 250V JB 1206 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2E473K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R2E473K160AA | TDK | 15.115 | 445-2286-1-ND | 0,27000 € | Similar |
| C3216X7R2E473K160AM | TDK | 1.124 | 445-6077-1-ND | 0,28000 € | Similar |
| C3216X7T2J473K160AC | TDK | 28.885 | 445-7763-1-ND | 0,57000 € | Similar |
| 1206J2500473JXT | Knowles Syfer | 0 | 1206J2500473JXT-ND | 0,30351 € | Similar |
| 1206J2500473KXT | Knowles Syfer | 0 | 1206J2500473KXT-ND | 0,25345 € | Similar |








