


C1206V473KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206V473KCRACTUTR-ND - Tape & Reel (TR) 399-C1206V473KCRACTUCT-ND - Cut Tape (CT) 399-C1206V473KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206V473KCRACTU |
Description | CAP CER 0.047UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206V473KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,40500 € | 20,25 € |
| 100 | 0,38320 € | 38,32 € |
| 500 | 0,34130 € | 170,65 € |
| 1.000 | 0,30678 € | 306,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30164 € | 603,28 € |
| 4.000 | 0,29076 € | 1.163,04 € |
| 6.000 | 0,28389 € | 1.703,34 € |
| 10.000 | 0,27629 € | 2.762,90 € |
| 14.000 | 0,27184 € | 3.805,76 € |
| 20.000 | 0,26756 € | 5.351,20 € |
| 24.000 | 0,26553 € | 6.372,72 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

