Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C3216JB2E104K160AA | |
|---|---|
DigiKey Part Number | 445-11768-2-ND - Tape & Reel (TR) 445-11768-1-ND - Cut Tape (CT) 445-11768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216JB2E104K160AA |
Description | CAP CER 0.1UF 250V JB 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2E104K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R2E104K160AA | TDK | 4.974 | 445-14717-1-ND | 0,25000 € | Similar |
| C3216X7R2E104K160AA | TDK | 79.116 | 445-2287-1-ND | 0,25000 € | Similar |
| C3216X7R2E104K160AM | TDK | 1.745 | 445-6079-1-ND | 0,25000 € | Similar |
| C3216X7T2V104K160AA | TDK | 6.990 | 445-14834-1-ND | 0,53000 € | Similar |
| C3216X7T2W104K160AA | TDK | 33.546 | 445-7758-1-ND | 0,62000 € | Similar |






