Similar
Similar
Similar


C3216JB2A684M160AA | |
|---|---|
DigiKey Part Number | 445-11767-2-ND - Tape & Reel (TR) 445-11767-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB2A684M160AA |
Description | CAP CER 0.68UF 100V JB 1206 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 100V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB2A684M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R2A684M160AA | TDK | 5.694 | 445-14716-1-ND | 0,38000 € | Similar |
| C3216X7R2A684K160AA | TDK | 568 | 445-14810-1-ND | 0,38000 € | Similar |
| C1206C684K1RACTU | KEMET | 0 | 399-15137-1-ND | 0,30000 € | Similar |



