Parametric Equivalent
Parametric Equivalent
Direct

C1206C684K1RACTU | |
|---|---|
DigiKey Part Number | 399-15137-2-ND - Tape & Reel (TR) 399-15137-1-ND - Cut Tape (CT) 399-15137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C684K1RACTU |
Description | CAP CER 0.68UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C684K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C684K1RACAUTO | KEMET | 25 | 399-C1206C684K1RACAUTOCT-ND | 0,32000 € | Parametric Equivalent |
| C1206C684K1RALTU | KEMET | 0 | 399-C1206C684K1RALTUTR-ND | 0,10834 € | Parametric Equivalent |
| C3216X7R2A684K160AA | TDK | 546 | 445-14810-1-ND | 0,38000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,09074 € | 45,37 € |
| 1.000 | 0,08320 € | 83,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07525 € | 188,12 € |
| 5.000 | 0,07046 € | 352,30 € |
| 7.500 | 0,06806 € | 510,45 € |
| 12.500 | 0,06540 € | 817,50 € |
| 17.500 | 0,06384 € | 1.117,20 € |
| 25.000 | 0,06235 € | 1.558,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |




