C3216JB2A105K160AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 753
Unit Price: 0,37000 €
Datasheet

Similar


TDK
In Stock: 120.730
Unit Price: 0,37000 €
Datasheet

Similar


TDK
In Stock: 203.964
Unit Price: 0,42000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.125
Unit Price: 0,74000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 55.439
Unit Price: 0,38000 €
Datasheet

Similar


KEMET
In Stock: 43.285
Unit Price: 0,45000 €
Datasheet

Similar


YAGEO
In Stock: 29.376
Unit Price: 0,37000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4.588
Unit Price: 7,67000 €
Datasheet
1 µF ±10% 100V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB2A105K160AA

DigiKey Part Number
445-11750-2-ND - Tape & Reel (TR)
445-11750-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB2A105K160AA
Description
CAP CER 1UF 100V JB 1206
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB2A105K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes