

C3216JB1E106M160AB | |
|---|---|
DigiKey Part Number | 445-11701-2-ND - Tape & Reel (TR) 445-11701-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1E106M160AB |
Description | CAP CER 10UF 25V JB 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1E106M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216JB1E106M085AC | TDK | 2.766 | 445-11700-1-ND | 0,11820 € | Direct |
| C3216JB1V106K160AB | TDK | 642 | 445-11736-1-ND | 0,54000 € | Upgrade |
| C3216JB1V106M160AB | TDK | 10 | 445-11737-1-ND | 0,54000 € | Upgrade |
| C3216X5R1E106K085AC | TDK | 64.538 | 445-14677-1-ND | 0,46000 € | Similar |
| C3216X5R1E106K160AB | TDK | 9.745 | 445-6862-1-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23500 € | 11,75 € |
| 100 | 0,21160 € | 21,16 € |
| 500 | 0,17218 € | 86,09 € |
| 1.000 | 0,15999 € | 159,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14657 € | 293,14 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

