

C3216JB1V106M160AB | |
|---|---|
DigiKey Part Number | 445-11737-2-ND - Tape & Reel (TR) 445-11737-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216JB1V106M160AB |
Description | CAP CER 10UF 35V JB 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor JB 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216JB1V106M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,22880 € | 22,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15955 € | 319,10 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

