C3216JB1C106M085AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 2.767
Unit Price: 0,46000 €
Datasheet

Upgrade


TDK
In Stock: 3
Unit Price: 0,45000 €
Datasheet

Upgrade


TDK
In Stock: 3.813
Unit Price: 0,51000 €
Datasheet

Upgrade


TDK
In Stock: 642
Unit Price: 0,55000 €
Datasheet

Upgrade


TDK
In Stock: 260
Unit Price: 0,55000 €
Datasheet

Similar


TDK
In Stock: 2.273
Unit Price: 0,23000 €
Datasheet

Similar


TDK
In Stock: 203.918
Unit Price: 0,24000 €
Datasheet

Similar


TDK
In Stock: 94.587
Unit Price: 0,22000 €
Datasheet

Similar


TDK
In Stock: 62.588
Unit Price: 0,46000 €
Datasheet

Similar


TDK
In Stock: 17.923
Unit Price: 0,52000 €
Datasheet

Similar


TDK
In Stock: 31.457
Unit Price: 0,46000 €
Datasheet

Similar


TDK
In Stock: 49.710
Unit Price: 0,52000 €
Datasheet

Similar


TDK
In Stock: 126.126
Unit Price: 0,80000 €
Datasheet

Similar


TDK
In Stock: 44.874
Unit Price: 0,80000 €
Datasheet
10 µF ±20% 16V Ceramic Capacitor JB 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor JB 1206 (3216 Metric)

C3216JB1C106M085AB

DigiKey Part Number
445-11690-2-ND - Tape & Reel (TR)
445-11690-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216JB1C106M085AB
Description
CAP CER 10UF 16V JB 1206
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor JB 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216JB1C106M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes