Similar
Similar
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar


C3216CH2J152K115AA | |
|---|---|
DigiKey Part Number | 445-11639-2-ND - Tape & Reel (TR) 445-11639-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3216CH2J152K115AA |
Description | CAP CER 1500PF 630V CH 1206 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2J152K115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2J152J115AA | TDK | 4.814 | 445-2343-1-ND | 0,23000 € | Similar |
| C3216C0G2J152K115AA | TDK | 1.380 | 445-14630-1-ND | 0,25000 € | Similar |
| C3216JB2J152K115AA | TDK | 1.991 | 445-11784-1-ND | 0,23000 € | Similar |
| C3216X7R2J152K115AA | TDK | 2.397 | 445-4479-1-ND | 0,24000 € | Similar |
| C1206C152JBGACTU | KEMET | 10.250 | 399-C1206C152JBGACTUCT-ND | 0,48000 € | Upgrade |






