C3216CH2A682J115AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1.933
Unit Price: 0,32000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,36000 €
Datasheet

Similar


TDK
In Stock: 21.072
Unit Price: 0,48000 €
Datasheet

Similar


TDK
In Stock: 5.887
Unit Price: 0,34000 €
Datasheet

Similar


TDK
In Stock: 1.342
Unit Price: 0,44000 €
Datasheet

Similar


TDK
In Stock: 3.890
Unit Price: 0,42000 €
Datasheet

Similar


TDK
In Stock: 2.740
Unit Price: 0,63000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,45901 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Upgrade


KEMET
In Stock: 2.331
Unit Price: 0,69000 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 2,99934 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,54891 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,87782 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,24319 €
Datasheet
6800 pF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)

C3216CH2A682J115AA

DigiKey Part Number
445-11610-2-ND - Tape & Reel (TR)
445-11610-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2A682J115AA
Description
CAP CER 6800PF 100V CH 1206
Customer Reference
Detailed Description
6800 pF ±5% 100V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2A682J115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2A682J115AATDK1.933445-2330-1-ND0,32000 €Similar
C3216C0G2E682J160AATDK0445-2334-1-ND0,36000 €Similar
C3216C0G2J682J115AATDK21.072445-14649-1-ND0,48000 €Similar
C3216C0G2W682J115AATDK5.887445-15427-1-ND0,34000 €Similar
C3216NP02A682J115AATDK1.342445-14669-1-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes