C2012Y5V1H105Z/10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 16.559
Unit Price: 0,18000 €
Datasheet

Direct


YAGEO
In Stock: 50.854
Unit Price: 0,17000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 358.184
Unit Price: 0,11000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2.145.084
Unit Price: 0,11000 €
Datasheet
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

C2012Y5V1H105Z/10

DigiKey Part Number
C2012Y5V1H105Z/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012Y5V1H105Z/10
Description
CAP CER 1UF 50V Y5V 0805
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012Y5V1H105Z/10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.033" (0.85mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055G105ZAT2AKYOCERA AVX16.559478-KGM21AV51H105ZUCT-ND0,18000 €Direct
CC0805ZKY5V9BB105YAGEO50.854311-1909-1-ND0,17000 €Direct
CL21F105ZBFNNNESamsung Electro-Mechanics358.1841276-3010-1-ND0,11000 €Direct
CL21F105ZBFNNNGSamsung Electro-Mechanics2.145.0841276-6495-1-ND0,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes