1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055G105ZAT2A

DigiKey Part Number
478-KGM21AV51H105ZUTR-ND - Tape & Reel (TR)
478-KGM21AV51H105ZUCT-ND - Cut Tape (CT)
478-KGM21AV51H105ZUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055G105ZAT2A
Description
CAP CER 1UF 50V Y5V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055G105ZAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.129
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10000 €1,00 €
500,07140 €3,57 €
1000,06260 €6,26 €
5000,04784 €23,92 €
1.0000,04326 €43,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03764 €112,92 €
6.0000,03489 €209,34 €
9.0000,03352 €301,68 €
15.0000,03199 €479,85 €
21.0000,03110 €653,10 €
30.0000,03025 €907,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €